Enhance your electrical connections with our PL 187 receptacle, designed for 24-20 AWG wires. Crafted from durable phosphor bronze with a nickel plating, it ensures reliable conductivity. This straight orientation receptacle features an F-Crimp for secure attachment, accommodating a wire insulation diameter of .059-.106 inches. Operating in a wide temperature range from -40 to 110°C, it's suitable for various applications. Compliant with RoHS standards, this receptacle is a dependable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170324-2
Series:Positive Lock 187
Contact Material:Phosphor Bronze
Contact Plating:Nickel
Overall Length:21.6 mm, .85 in
Material:Phosphor Bronze
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .106 in, 1.5 - 2.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170324-2
Fully Insulated:No
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Discrete Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download