170366-3

MINI UNIVERSAL M-N-L SOCKET LP

Enhance power connectivity with our Mini Universal M-N-L Socket LP, designed for efficient performance in appliances and various power applications. This contact accessory, part of the Mini-Universal MATE-N-LOK series, boasts UL and CSA standards compliance for reliable operation. With a durable brass construction and gold plating in the contact mating area, it ensures optimal conductivity. Suitable for cable mount installation, its crimp termination method accommodates 18-22 AWG stranded wires. Operating within a wide temperature range, from -20 to 105°C, it guarantees versatility in differing environments. With a voltage rating of 600V AC/DC and a contact amperage of 7A, it delivers robust power transmission. The contact's straight orientation and nickel plating further enhance its functionality. RoHS compliant and featuring 300 units per package, this accessory is a essential component for power connectors, offering high performance and durability. Elevate your power connections with the reliability of our Mini Universal M-N-L Socket LP.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170366-3
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:300
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
GPL:238
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:18 - 22 AWG, .3 - .89 mm²
Connector System:Wire to Wire
Contact Termination Plating:Nickel
ECCN:EAR99
Barrel Type:Open
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, .134 in, 1.5 - 2.4 mm, 3.4 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA,UL
Part Aliases:170366-3
SKU:AMP170366-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: