170823-9
110 SLEEVE NAT FASTON REC TRANSPARENT
Enhance your connectivity with our Crimp Terminal Housing, featuring a durable Soft Polyvinyl Chloride construction in a natural color. Designed for seamless integration, this straight orientation receptacle offers one position for efficient terminal connections. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Perfect for various applications in electronics and beyond, this housing ensures reliable performance in every connection. Upgrade your setup with this versatile and dependable component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170823-9 |
Housing Material: | Soft Polyvinyl Chloride |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Housing Type: | Receptacle |
SKU: | AMP170823-9 |
series: | FASTON 110 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 21 mm / .827 in |
Accepts Wire Insulation Diameter Range: | 1.8 mm / .071 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |