170823-1
110 IS NAT FASTON REC transparent
Enhance your connectivity with our high-quality Crimp Terminal Housing, featuring a straight orientation for seamless integration. Crafted from durable Soft Polyvinyl Chloride in a natural hue, this receptacle ensures reliable performance. With a single position and RoHS compliance, it meets stringent environmental standards. Perfect for a variety of applications, this housing is a vital component for your wiring needs. Elevate your projects with the assurance of quality and durability that our Crimp Terminal Housing provides.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170823-1 |
Housing Material: | Soft Polyvinyl Chloride |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Housing Type: | Receptacle |
SKU: | AMP170823-1 |
series: | FASTON 110 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 21 mm / .827 in |
Accepts Wire Insulation Diameter Range: | 1.8 mm / .071 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |