170891-1
SLEEVE 250 NAT
Enhance your cable management with our SLEEVE 250 NAT, a versatile and durable housing solution crafted from Soft Polyvinyl Chloride. Designed with a single receptacle terminal in a convenient Flag orientation, it offers seamless connectivity for your electrical needs. Its natural housing color adds a sleek touch to any setup, while its compliance with RoHS regulations ensures environmentally friendly practices. Perfect for various applications, this receptacle housing is a must-have component for your connector toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170891-1 |
Housing Material: | Soft Polyvinyl Chloride |
Terminal Type: | Receptacle |
Orientation: | Flag |
Number of Positions: | 1 |
Housing Color: | Natural |
Housing Type: | Receptacle |
SKU: | AMP170891-1 |
series: | FASTON 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 18.5 mm / .728 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |