1717148-1
REC CONT ASSY S RANGE 025 CLEA
Upgrade your electrical connections with our REC CONT ASSY S RANGE 025 CLEA, featuring a durable construction and high amperage of 3A. Designed for secure and efficient performance, this assembly offers easy crimp termination with tin contact plating, ensuring reliable conductivity. Operating seamlessly in a wide temperature range of -40 to 120°C (-40 to 248°F), it is suitable for various automotive, truck, bus, and off-road applications. With a wire size compatibility of .3 to .5 mm² and F-Crimp type, it provides a perfect fit for your needs. The terminal primary locking feature and clean body design guarantee a snug and safe connection, meeting RoHS compliance standards for environmentally-friendly use. Trust in our Automotive Connectors & Accessories for superior quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1717148-1 |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1717148-1 |
series: | TH/.025 Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | 1.1 - 1.6 mm |
Wire Size Search: | 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |