1718165-1
MINI MAG MATE CONTACT (LEAF SPRING)
Enhance your electrical connections with our Mini Mag Mate Contact, featuring a leaf spring design for optimal conductivity. Part of the MAG-MATE series, this contact boasts convenient Poke-In terminal type for quick and secure installation. RoHS compliant and crafted for durability, it guarantees reliable performance in various applications. Elevate your connectivity with this essential component, ideal for use in conjunction with Magnet Wire Terminals. Explore our range of products for all your connector needs, including Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1718165-1 |
Series: | MAG-MATE |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1718165-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Twisted |
Overall Length: | 23.79 mm / .936 in |
Magnet Wire Size: | 40 - 34.5 AWG / .005 - .018 mm |
Terminal Height: | 8.9 mm / .35 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |