1217355-1
MAG-MATE TERM 16-15 0157 TPNBR
Enhance your wire connectivity with the MAG-MATE TERM 16-15 0157 TPNBR, a top-of-the-line terminal from our MAG-MATE series. Featuring an IDC Standard termination method and Poke-In terminal type, it offers efficient and reliable wire termination for various applications. This supplier-certified product guarantees RoHS compliance, ensuring environmentally-friendly operations. Upgrade your wire connection setup with this high-quality terminal, perfect for use in connectors, push wire terminals, crimp terminals, housings, splices, and lugs. Elevate your connectivity game with the MAG-MATE TERM 16-15 0157 TPNBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217355-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217355-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Terminal Orientation: | Twisted |
Underplating Material: | Nickel |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 13.08 mm / .514 in |
Magnet Wire Size: | 16 - 15 AWG / 1.29 - 1.45 mm |
Stock Thickness (Magnet Wire Side): | .398 mm / .0157 in |
Terminal Height: | 12.83 mm / .505 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |