1217942-1
TERMINAL,POKE-IN,MAG-MATE
Enhance your wire connectivity with this high-quality TERMINAL from our MAG-MATE series. Designed for easy installation with a Poke-In termination method, it offers efficient and reliable performance. As a Magnet Wire Terminal, it ensures secure connections, making it ideal for various applications. With IDC Standard compliance and RoHS certification, you can trust in its quality and environmental responsibility. Upgrade your wiring setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217942-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217942-1 |
Plating Material: | Tin |
Terminal Orientation: | Twisted |
Material Thickness: | .254 mm / .01 in |
Overall Length: | 7.87 mm / .3 in |
Lead Wire Size: | 31 - 28 AWG / .23 - .32 mm² |
Magnet Wire Size: | 31 - 28 AWG / .23 - .32 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |