1719256-2
4 POS GET 0.64 REC HSG
Introducing the Get .64 Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row with four positions, offering efficient connectivity. With a pitch of 2.54 mm (.1 in) and a voltage rating of 14 V DC, it ensures reliable signal transmission. Crafted from durable PA GF material in a sleek gray finish, it can withstand operating temperatures ranging from -20 to 120°C (-4 to 248°F). Sealable and serviceable, this connector is ideal for wire-to-board and wire-to-device installations. Its compact design, with dimensions of .764" in length, 1.235" in width, and .771" in height, includes an integrated primary locking feature for added security. RoHS compliant and capable of terminal position assurance, it meets stringent industry standards. Perfect for automotive connector accessories, this connector is a must-have for your assembly projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1719256-2 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N26 |
Packaging: | Box |
Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M101 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .764 in |
Cable Exit Angle: | 180° |
Height: | 19.58 mm, .771 in |
Width: | 1.235 in, 31.37 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1719256-2 |
SKU: | AMP1719256-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/11/2021 | P-21-021704 - Manufacturing location change. TE Brasil will build assy line to cover several demands. Following Part Numbers will be assembled in Brazil: 9-1419167-8, 8-1419167-0, 1438188-2, 1719256-2. Components continue to be imported. | Download |