Enhance your electrical connections with our Positive Lock 250 series Flag Receptacle. Crafted from durable brass with a pre-tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for 18-22 AWG wire, it features a convenient F-Crimp for secure attachment. The .83-inch overall length and accommodating tab width of .25 inches make it suitable for various applications. Trust in its quality for efficient and lasting connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172761-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21 mm, .83 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .11 in, 1.5 - 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP172761-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: