1734742-8
.5 FPC VT ZIF Type-A 8 CONT
Introducing our Connector Assembly from the FPC series, designed for seamless board mount installation. With a housing made of PA 9T GF and featuring a straight body orientation, this receptacle offers reliability in signal transmission. It boasts 8 contacts in a single row, with a pitch of .5mm, ideal for FPC/FFC cable connections. The phosphor bronze contacts plated with gold ensure high conductivity, while the operating temperature range of -20 to 85°C guarantees performance in various environments. Whether for data or device applications, this connector, with a package quantity of 1000, is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734742-8 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 9T GF |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Straight |
Pitch: | .0197 in, .5 mm |
Voltage: | 50 V AC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .007 µm, 30 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .03 µm, 120 µin |
Connector Height: | .163 in, 4.15 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 0290 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | .382 in, 9.7 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .15 in, 3.8 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 1734742-8 |
SKU: | AMP1734742-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |