1740698-2
MAG-MATE TERMINAL W.EXTENDED LEAF-SPRING
Enhance your wire connections with our MAG-MATE Terminal featuring an extended leaf-spring for optimal conductivity. Designed for quick and efficient termination using IDC Standard method, this leaf terminal ensures a secure and reliable connection. A must-have for any project requiring push wire terminals, crimp terminals, housings, splices, or lugs. Rest assured, our supplier product is fully compliant with RoHS regulations. Elevate your wiring setup with this high-quality component from the MAG-MATE series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1740698-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP1740698-2 |
Plating Material: | Pre-Tin |
Material Thickness: | .33 mm / .013 in |
Overall Length: | 34.09 mm / 1.34 in |
Magnet Wire Size: | 30 - 26 AWG / .265 - .4 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 4.4 mm / .173 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |