1742203-1
SPEC LEAF CONT,500SER,MAG-MATE
The SPEC LEAF CONT,500SER is an essential component in the MAG-MATE series, designed for efficient and reliable wire termination. Featuring IDC Standard termination method and Leaf terminal type, it ensures secure connections for optimal performance. This product, compliant with RoHS standards, is part of our extensive range of Magnet Wire Terminals, offering high-quality solutions for various applications in the electronics industry. Perfect for use in conjunction with push wire terminals, crimp terminals, housings, splices, and lugs, it facilitates seamless connectivity in diverse settings. Trust the SPEC LEAF CONT,500SER for durable and effective wire termination solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742203-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP1742203-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Material Thickness: | .39 mm / .0157 in |
Overall Length: | 13.08 mm / .515 in |
Magnet Wire Size: | 17 - 16 AWG / 1.03 - 1.3 mm |
Stock Thickness (Magnet Wire Side): | .39 mm / .0157 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |