1742398-1
TAB,FASTON,250 SERIES,MAG-MATE
Enhance your wire connections with our high-performance TAB, FASTON 250 SERIES terminal. Part of the innovative MAG-MATE series, this terminal features IDC Standard termination method for easy installation. Designed for reliability, it boasts a Tab terminal type and Hole mating retention, ensuring secure connectivity. Perfect for various applications, it's a must-have for any project requiring durable and efficient wire terminals. Rest assured, our Magnet Wire Terminals are compliant with RoHS regulations, prioritizing environmental responsibility. Upgrade your setup with this essential component today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742398-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1742398-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 18.97 mm / .747 in |
Magnet Wire Size: | 19 - 17 AWG / .9 - 1.13 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 18.97 mm / .746 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |