2232237-1
MAG-MATE W/250 CONN TAB TPBR
Enhance your wire connections with our MAG-MATE featuring 250 Connect Tab TPBR functionality. Designed for seamless integration, this innovative connector from our Magnet Wire Terminals collection ensures secure and efficient termination. With IDC Standard termination method and Tab terminal type, installation is a breeze. The mating retention type, Hole, guarantees a stable connection, while the Tab terminal splice type adds durability. Rest assured, this product is fully compliant with RoHS standards, making it a sustainable choice for your project. Explore the versatility of our MAG-MATE in the realm of Products, Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs. Upgrade your connectivity solutions today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2232237-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2232237-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .79 mm / .0314 in |
Overall Length: | 21.21 mm / .835 in |
Aluminum Wire Size: | 21 - 19 AWG / .41 - .65 mm |
Magnet Wire Size: | 22 - 20 AWG / .32 - .51 mm |
Stock Thickness (Magnet Wire Side): | .79 mm |
Terminal Height: | 21.2 mm / .835 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2019 | P-18-016722 - Manufacturing Location Change. The following part numbers will be dual-sourced from a US and China manufacturing location. | Download |