1742940-1
MAG-MATE POST 29-26 0126 TPBR
Introducing the MAG-MATE POST 29-26 0126 TPBR, a versatile and reliable solution for your wire terminal needs. Part of the MAG-MATE series, this terminal features IDC Standard termination method with Tab terminal type, ensuring easy and secure connections. The mating retention type of Barbs provides added stability, while the terminal splice type of Tab allows for efficient wire splicing. RoHS compliant and designed for optimal performance, this terminal is a must-have for any project requiring durable and high-quality wire connections. Elevate your connectivity with the MAG-MATE POST 29-26 0126 TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742940-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1742940-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.3 mm / .051 in |
Mating Tab Thickness: | .33 mm / .013 in |
Material Thickness: | .38 mm / .015 in |
Overall Length: | 11.68 mm / .46 in |
Aluminum Wire Size: | 27 - 24 AWG / .1 - .2 mm |
Magnet Wire Size: | 29 - 26 AWG / .29 - .4 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 11.65 mm / .459 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |