1742941-1
MAG-MATE SLIM LINE POSTED TPBR
Upgrade your terminal connections with the MAG-MATE SLIM LINE POSTED TPBR from our innovative series. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and efficient wire splicing. Mating retention is enhanced with barbs, guaranteeing a reliable connection. Ideal for a wide range of applications, these Magnet Wire Terminals are designed for durability and performance. Plus, with RoHS compliance, you can trust in their environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742941-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1742941-1 |
Plating Material: | Tin |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .813 mm / .032 in |
Material Thickness: | .38 mm / .015 in |
Overall Length: | 18.42 mm / .725 in |
Magnet Wire Size: | 34 - 33 AWG / .16 - .18 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 18.42 mm / .725 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |