Enhance your electrical connections with our Positive Lock 110 receptacle, designed for 22-18 AWG wire terminals. Crafted from durable brass with a protective tin plating, this straight orientation receptacle ensures secure and efficient performance. Suitable for a wide operating temperature range from -40 to 110°C (-40 to 230°F), it guarantees reliability in various environments. The F-Crimp design allows for easy and effective wire termination, accommodating insulation diameters from .08 to .12 inches. RoHS compliant and part of our Quick Disconnects product line, this receptacle is a high-quality solution for your crimp terminal needs. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742975-1
Series:Positive Lock 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.5 mm, .65 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742975-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Locking Lance Height:.228 mm / .009 in
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: