1743089-2
LIF HYB 39P PLUG ASSY BLK
Enhance your automotive connectivity with this LIF HYB 39P Plug Assembly in sleek black. Designed for seamless integration in wire-to-wire applications, this connector system features a 180° cable exit angle and 39 positions across three rows, ensuring reliable signal transmission. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it guarantees high performance even in harsh environments. With an operating temperature range of -40 to 80 °C, it's suitable for a wide range of automotive applications. Its integrated primary locking feature provides secure mating, while the absence of sealability allows for easy serviceability. Terminal position assurance and hybrid connector capabilities further enhance its functionality. RoHS compliant, this connector is a sustainable choice for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743089-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .244 in, 6.2 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 39 |
GPL: | N18 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 2.38 in |
Cable Exit Angle: | 180° |
Height: | 1.28 in, 32.6 mm |
Width: | 1.11 in, 28.2 mm |
Mating Tab Width: | .043 in, 1.1 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1743089-2 |
SKU: | AMP1743089-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |