927824-1
SPT REC 6.3 Contact SRC Sn
Enhance your automotive electrical connections with our SPT REC 6.3 Contact SRC Sn. Designed for high-performance applications, this crimp contact features a durable tin plating and can handle up to 40A of current. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures reliable performance in various environmental conditions. Suitable for wire sizes 13-12 AWG (3-4 mm²), the F-Crimp terminal with a locking lance offers secure and efficient connectivity. RoHS compliant and ideal for automotive, truck, bus, and off-road vehicles, this receptacle terminal is a must-have for professionals in the industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 927824-1 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 13 - 12 AWG, 3 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP927824-1 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Wire Insulation Diameter: | 3.3 - 4.5 mm / .129 - .177 in |
Wire Size Search: | 12 AWG / 13 AWG / 3 mm² / 4 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |