| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744036-3 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 14.06 mm, .554 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744036-3 |
| SKU: | AMP1744036-3 |
1744036-3
Specifications
Detailed Description
Experience efficient power connections with our Economy Power housing for wire-to-board applications. Constructed with durable nylon material in a natural color, this connector features a single row with 3 inline positions, perfect for power and signal circuit applications. With a pitch of 5.08mm, it offers easy cable mounting through crimp termination. Operating flawlessly in a wide temperature range from -25 to 105°C, it ensures reliable performance. Meeting UL 94V-0 flammability standards, it guarantees safety. Boasting a voltage rating of 250V AC/DC and contact amperage of 7.5A, it's ideal for various appliances. The connector, with a compact size and Latch mating retention, is convenient for assembly. RoHS compliant and packaged in quantities of 1000, it's an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-794617-4 | 14POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1-794617-6 | 16POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1658622-5 | 24 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744037-3 | ![]() | |
| TE Connectivity 1744048-3 | ![]() | |
| TE Connectivity 1744427-3 | ![]() | |
| TE Connectivity 7-1123722-3 | ![]() |


