1-794617-4

14POS,MICRO MNL,RCPT HSG

Enhance your power and signal connections with this Micro MATE-N-LOK connector. Designed for versatile use in appliances, this housing features durable Nylon 66/6 construction in a sleek black hue. With CSA and UL standards met, it ensures reliable performance, even in demanding environments. The 14 positions and dual rows provide ample connectivity options, while the 3mm pitch and socket contact type allow for efficient crimp termination. Operating flawlessly within a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for various applications. VDE tested and RoHS compliant, this connector guarantees safety and environmental responsibility. Ideal for wire-to-wire or wire-to-board setups, it's a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794617-4
Series:Micro MATE-N-LOK
Housing Material:Nylon 66/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.118 in, 3 mm
Package Quantity:1
Number of Positions:14
Housing Color:Black
GPL:239
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-794617-4
SKU:AMP1-794617-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/30/2022PCN-22-130788 - Revision Update. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before:PN 3-794617-6 AND 3-...-0 revision J, PN 3-...-8 revision L and all other dashes PNs revision J1 After: all dashes revision MDownload
12/31/2018E-18-011946 - Product Improvement. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function.Download
02/15/2017E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications.Download
04/15/2015E-14-019269 - Product improvement. Increasing moisture per TE moisture spec and changing packaging to heat sealed. To improve product performance (No form fit function change involved).Download