1744105-2
3.96 EPHDR ASSY 5P OMIT #2 PIN
Enhance your power connections with our Economy Power series connector, designed for reliable board mount installations. Crafted from durable Polybutylene Terephthalate, this connector ensures secure Through Hole - Solder termination with brass contacts for optimal conductivity. With a pitch of 3.96 mm and a voltage rating of 250 V AC/DC, it's suitable for various power applications. The 5-position inline layout, featuring tab contacts, offers efficient connectivity in appliances and other electronic devices. Operating in a wide temperature range from -25 to 105°C, this UL 94V-0 compliant connector guarantees performance and safety. Its compact 19.74 mm length and vertical mount orientation make it space-efficient, while the Latch mating retention type ensures a secure connection. Ideal for wire-to-board setups, this header connector with tin plating is a versatile solution for power transmission. With RoHS compliance and EAR99 classification, it meets international standards for environmental responsibility and export control. Elevate your power connectivity with this high-quality connector, perfect for a range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744105-2 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Contact Amperage: | 8 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1 µm, 39.36 µin |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 19.74 mm, .77 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | .334 in, 8.5 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744105-2 |
SKU: | AMP1744105-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |