1744427-5

EP Header Asy,Shrouded,5 Pos, GW

Enhance power connectivity with our EP Header Assembly, designed for efficient performance in board-mount applications. Featuring a shrouded design and five contact positions, this connector ensures secure and reliable power transmission. Crafted from durable nylon with brass contacts, it offers robust construction and high conductivity. With a 3.96mm pitch and 8A contact amperage, it meets stringent power requirements. Operating in a wide temperature range of -25 to 105°C, it's ideal for various environments. UL 94V-2 rated for flammability, it guarantees safety. RoHS compliant and suitable for appliances, this header assembly is a dependable solution for power connections in Printed Circuit Board setups. With a plug housing type and mating retention, it provides ease of use and stability. Whether for industrial or residential use, this connector is a versatile choice for power applications. Packaged in a quantity of 300 for convenient supply, it's a cost-effective and quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744427-5
Series:Economy Power
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:300
Contact Amperage:8 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:12 mm, .472 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:5
Contact Layout:Inline
Connector Length:23.05 mm, .9 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
Termination Post Tail Length:.142 in, 3.62 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-2
Part Aliases:1744427-5
SKU:AMP1744427-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: