1744428-3
3.96 EP HDR ASSY 3P R/A, GW
Introducing our Economy Power Connector, a reliable and efficient solution for your power needs. With a housing made of durable nylon in a natural color, this board mount connector is designed for through-hole solder termination. Its brass contacts with tin plating ensure excellent conductivity, while meeting high safety standards with a UL 94V-0 flammability rating. Operating at voltages up to 600 V AC/DC and supporting an amperage of 8 A, it's perfect for power applications. Featuring three inline tab contacts, this header connector is part of our Wire to Board system, offering easy integration into your designs. With a compact size and right-angle mount orientation, it's ideal for space-constrained setups. Each package contains 1000 units, making it a cost-effective choice for bulk orders. RoHS compliant and meeting stringent quality standards, this Power Connector is a dependable option for various appliances and electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744428-3 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 8 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2 µm, 80 µin |
Connector Height: | .37 in, 9.4 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 11.88 mm, .467 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .339 in, 8.6 mm |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .141 in, 3.6 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744428-3 |
SKU: | AMP1744428-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |