1744439-8
EP2.5 Shrd HDR ASSY 8P VERT, GW
Enhance your PCB assembly with our EP2.5 Shrd HDR ASSY 8P VERT from the Economy Power 2.5 series. Designed for optimal performance, this board mount connector features a single row layout, with through-hole solder and crimp termination methods for secure connectivity. With a contact pitch of 2.5mm and a voltage rating of 250VAC, it ensures reliable power and signal transmission. The durable nylon housing in natural color meets UL 94V-0 flammability standards, guaranteeing safety in various applications. With a contact amperage of 4.2A, it is suitable for appliances and other electronic devices. Operating in a wide temperature range from -55 to 105°C, it offers versatility in usage. This connector, with a package quantity of 500, is ideal for bulk installations. RoHS compliant and lead-free solder capable, it aligns with environmental regulations. Upgrade your circuitry with this high-quality connector, perfect for wire-to-board connections in industrial and commercial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744439-8 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 4.2 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .315 in, 8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 24.8 mm, .976 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | .377 in, 9.58 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .133 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744439-8 |
SKU: | AMP1744439-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |