1969541-8
RETAINER, TPA, DUAL ROW, EP2.5
Enhance the security and reliability of your electronic connections with this TPA Retainer. Designed for use with dual-row connectors, it offers a snug fit for up to 8 positions, ensuring optimal contact assurance. The black color and sleek design seamlessly blend with any setup, while its durable construction guarantees long-lasting performance. Operating efficiently in a wide temperature range, from -55 to 105°C (-67 to 221°F), it's suitable for various applications. With RoHS compliance and meeting standard safety ratings, you can trust in its quality. Perfect for PCB connectors, this accessory is a must-have for maintaining seamless connectivity in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969541-8 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 12000 |
Number of Positions: | 8 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | 11.35 mm, .45 in |
Part Aliases: | 1969541-8 |
SKU: | AMP1969541-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |