1744489-3
3.96 EP HDR ASY 03P NO PEG, GW
Introducing our Economy Power Connector, a reliable solution for your board mounting needs. Made of durable nylon with brass contacts, this connector is designed for power applications, with a pitch of 3.96mm (.156in) and a voltage rating of 250V AC/DC. Featuring a tab contact type and a number of positions, it ensures secure and efficient connections. The natural housing color and vertical mount orientation make it versatile for various setups. With UL 94V-0 flammability standard compliance and an operating temperature range of -25 to 105°C (-13 to 221°F), it guarantees safety and performance. This connector, part of the Wire to Board system, is ideal for appliances and other power-related circuit applications. RoHS compliant and with a glow wire rating of GWT 750°C, it meets international standards for environmental and fire safety. Trust in the quality and durability of our Economy Power Connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744489-3 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 8 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 120 µin, 3.05 µm |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 120 µin, 3 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .323 in, 8.21 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 11.88 mm, .468 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Stacking Configuration: | End to End |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | .37 in, 9.4 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744489-3 |
SKU: | AMP1744489-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |