1744489-4
3.96 EP HDR ASY 04P NO PEG, GW
Introducing our Economy Power series connector, a reliable solution for power applications. Featuring a single-row design with four contact positions, this board-mount connector is crafted from durable nylon housing with a natural color finish. The brass contacts, plated with tin for optimal conductivity, can handle up to 8A of current at 250V AC/DC. With a pitch of 3.96mm (.156 in) and through-hole solder termination, it offers easy installation on a 1.6mm (.063 in) PCB. Operating in a wide temperature range from -25°C to 105°C (-13°F to 221°F), this connector is suitable for various environments. Its compact vertical orientation, with a height of 8.21mm (.323 in) and width of 9.4mm (.37 in), makes it space-efficient. Ideal for appliances and other power applications, the connector is UL 94V-0 compliant, ensuring safety and reliability. RoHS compliant and with a GWT rating of 750°C, it meets international standards for environmental responsibility. The connector, packaged in quantities of 1000, is perfect for large-scale production. Whether for industrial machinery or consumer electronics, this connector provides a secure and efficient power connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744489-4 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 8 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 120 µin, 3.05 µm |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 120 µin, 3 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .323 in, 8.21 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 15.84 mm, .624 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Stacking Configuration: | End to End |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | .37 in, 9.4 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744489-4 |
SKU: | AMP1744489-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |