1744544-6
EP II TPA 06P, BLACK
Enhance your connectivity setup with our EP II TPA 06P in sleek black. Part of the Economy Power II series, this terminal position assurance accessory ensures secure connections with a pitch of 3.96 mm. With a package quantity of 480, it's perfect for various appliance applications. Made with UL 94V-0 compliant materials, it guarantees safety and reliability. Operating efficiently in a wide temperature range from -55 to 105 °C, it's a versatile component for your electronic projects. Measuring at .935 inches in length, .104 inches in height, and 9.6 mm in width, this accessory is essential for board to board PCB connectivity. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your setup with our high-quality connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744544-6 |
Color: | Black |
Series: | Economy Power II |
Accessory Type: | TPA (Terminal Position Assurance) |
Pitch: | .156 in, 3.96 mm |
Package Quantity: | 480 |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | K885 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 23.76 mm, .935 in |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .104 in, 2.65 mm |
Width: | .377 in, 9.6 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744544-6 |
SKU: | AMP1744544-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |