1744416-6
6 POS EP II HSG, GLOW WIRE
Introducing the Economy Power series Cable Mount Connector, designed for efficient power and signal transmission in various applications. This connector features a single row with six socket contacts, compatible with crimp termination for secure and reliable connections. The housing, made of UL 94V-0 rated nylon in a natural color, ensures durability and safety. With a pitch of 3.96mm, it offers easy installation. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F) and rated for 600V AC, it guarantees optimal performance even in challenging environments. The connector, measuring 24.32mm in length and 11mm in height, is suitable for wire-to-board connections. Its Latch and Locking Latch mating retention system provides added security. RoHS compliant and ideal for appliances, this connector is packaged in quantities of 1000 for convenience. Upgrade your power and signal connectivity with this high-quality Cable Mount Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744416-6 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 11 mm, .432 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K885 |
Contact Layout: | Inline |
Connector Length: | 24.32 mm, .956 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744416-6 |
SKU: | AMP1744416-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |