1745083-1
3 POS. PLUG ASSY AMP SUPERSEAL 1.5 SRS
Introducing the AMP Superseal 1.5mm Series Housing, designed for female terminals in automotive applications. With a single row layout and a 6mm pitch, this housing offers secure connectivity for signal circuits. Engineered for durability, it meets IP67 standards for dust and water resistance, making it ideal for harsh environments. The polyamide construction, meeting UL 94V-2 flammability standards, ensures safety and reliability. Featuring a 180° cable exit angle, it allows for flexible installation. With a white body color and compact dimensions, it seamlessly integrates into automotive systems. The primary locking feature on the terminal guarantees a secure connection, while the polarization option prevents misalignment during assembly. Operating at temperatures ranging from -40 to 125 °C, it ensures performance in extreme conditions. RoHS compliant and lead-free solder capable, this housing is a sustainable choice for automotive connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1745083-1 |
Series: | AMP Superseal 1.5mm Series |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 24 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 3 |
GPL: | N38 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M098 |
Connector System: | Wire to Wire |
Length: | 1.268 in |
Cable Exit Angle: | 180° |
Height: | 1.268 in, 32.2 mm |
Width: | 21.3 mm, .839 in |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | White |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1745083-1 |
SKU: | AMP1745083-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/17/2024 | P-23-025305 - Product improvement. As a result of a thorough analysis of demand picture matching our customer needs we are going to optimize production capacit |
Download |