Enhance your automotive connectivity with this durable male terminal housing. Part of the Econoseal J - Mark II series, it features a 180° cable exit angle and 12 positions for seamless signal transmission. With a pitch of 4.8 mm and a body made of UL 94V-2 compliant PBT, this black housing ensures reliable performance even in challenging environments. Designed for a temperature range of -30 to 105 °C, it meets stringent automotive standards for serviceability and quality. Integrated with polarization and terminal position assurance, it offers secure and efficient wire-to-wire connectivity for your applications. Elevate your automotive connector system with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174663-2
Series:Econoseal,Econoseal J - Mark II
Gender:Housing for male terminals
Number of Rows:2
Pitch:.189 in, 4.8 mm
Voltage:12 V DC
Row Spacing:.118 in, 3 mm
Polarization:Yes
Body Material:PBT
Number of Positions:12
GPL:N34
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M099
Connector System:Wire to Wire
Length:1.437 in
Cable Exit Angle:180°
Height:1.057 in, 26.85 mm
Width:1.476 in, 37.5 mm
Mating Tab Width:.071 in, 1.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-2
Part Aliases:174663-2
SKU:AMP174663-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2024P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.
Download
11/27/2017P-17-014883 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014884 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014885 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014887 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014888 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014889 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014890 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km).Download
11/27/2017P-17-014891 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download