Enhance the power connectivity of your automotive, truck, bus, and off-road vehicles with these versatile terminals. Featuring a robust amperage of 14 A, they ensure reliable performance under demanding conditions. The F-Crimp design and clean body construction guarantee secure and efficient wire termination, accommodating a wire size range of .5 to 1.25 mm². With a tin contact plating and RoHS compliance, they offer enhanced durability and environmental responsibility. Operating flawlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), these receptacle terminals are essential components for your vehicle's electrical system. Trust in their quality and performance for seamless connectivity in automotive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175027-6
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 1.25 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP175027-6
series:Multilock Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:2 - 2.6 mm / .079 - .102 in
Wire Size Search:16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2015E-14-018500 - Product Improvement. Dual Sourcing. Risk Avoidance. Add Material Copper Ally - Dual Sourcing.Download