Enhance your electrical connections with our FF 187 REC 2-3MM2 PTBR Fastin-Faston 187 series receptacle. Crafted from durable brass with pre-tin plating, it ensures reliable performance in a straight orientation. Compatible with 4.75 mm (.187 in) wide tabs and 0.81 mm (.032 in) thick tabs, it accommodates 12-14 AWG (2.1-3.31 mm²) wires. The F-Crimp design allows for secure attachment, while the open barrel accepts wire insulation diameters ranging from 3.1-4.1 mm (.12-.16 in). Operating effortlessly in temperatures from -40 to 110°C (-40 to 230°F), it's a versatile solution for various applications. Rest assured, this product is RoHS compliant, reflecting our commitment to quality and environmental responsibility. Upgrade your connectivity with this essential receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175042-1
Series:FASTIN-FASTON 187
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 14 AWG, 2.1 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .16 in, 3.1 - 4.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP175042-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: