Effortlessly connect wires with this Fastin-Faston 250 series receptacle, designed for 13-17 AWG wire sizes. Crafted with durable phosphor bronze and featuring tin plating, it ensures reliable conductivity. The straight orientation and open barrel accommodate easy installation, while the F-Crimp design guarantees secure crimping. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its compatibility with tab widths of 6.35 mm and thicknesses of 0.81 mm makes it versatile for different applications. Trust in its quality as a Quick Disconnects product, offering efficient wire termination solutions. This RoHS-compliant receptacle is a must-have in any connector toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280098-2
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.6 mm, .771 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .16 in, 3.1 - 4.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP280098-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: