175062-1

040 MULTILOCK REC CONT L/P

This high-quality automotive terminal offers reliable performance, with a 5A amperage rating suitable for various vehicle applications. Featuring a secure crimp termination method with tin contact plating, it ensures optimal conductivity and durability. With an operating temperature range of -30 to 105°C (-22 to 221°F), it can withstand harsh environmental conditions. Designed for easy installation, it accommodates wire sizes ranging from .3 to .5 mm², making it versatile for different wiring needs. The F-Crimp type and terminal splice receptacle provide a secure connection, while the clean body design enhances primary locking features. This RoHS-compliant terminal is ideal for automotive, truck, bus, and off-road applications, meeting industry standards for quality and environmental responsibility.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175062-1
Amperage:5 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP175062-1
series:Multilock Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm
Mating Tab Width:1 mm / .039 in
Wire Insulation Diameter:1.4 - 2 mm / .055 - .079 in
Wire Size Search:20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: