175090-1
.187 SEALD REC CONT M
Enhance the efficiency and reliability of your automotive, truck, bus, or off-road applications with these high-quality terminals. With a robust amperage rating of 14A, they ensure optimal performance in demanding environments. The F-crimp design and tin contact plating guarantee secure and durable connections, while the primary locking feature and receptacle splice type offer added safety and convenience. Operating seamlessly in a wide temperature range from -30°C to 105°C (-22°F to 221°F), these terminals are suitable for various conditions. Designed for wire sizes ranging from 0.5mm² to 1.25mm², they provide versatility in installation. Compliant with RoHS regulations, you can trust in their environmental responsibility. Elevate your connectivity solutions with these essential automotive connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175090-1 |
Amperage: | 14 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .5 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP175090-1 |
series: | Econoseal |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 4.8 mm / .189 in |
Wire Insulation Diameter: | 2 - 2.7 mm / .078 - .102 in |
Wire Size Search: | 16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |