175197-2
040 REC FOR 120P ECU CONN
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with these high-quality terminals. Featuring a F-Crimp design with gold contact plating, they ensure reliable and durable connections. The terminal's clean body and primary locking feature guarantee secure installations, while its receptacle splice type facilitates easy assembly. With a wide operating temperature range of -40 to 120°C (-40 to 248°F) and compatibility with wire sizes ranging from 0.5 to 1.25mm², these terminals are perfect for demanding environments. Rest assured of their compliance with RoHS regulations. Upgrade your connectors with this essential automotive component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175197-2 |
Termination Method: | Crimp |
Contact Plating: | Gold |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .5 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP175197-2 |
series: | Multilock Connector System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.6 - 2.2 mm |
Wire Size Search: | .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download |