175284-2

DYNAMIC D-3 TAB CONT. S 28-24

Experience seamless power and signal transmission with our Dynamic D-3 Tab Contact. Specially designed for the Dynamic 3000 Series, this contact ensures reliable connectivity in various applications. With a 15 A amperage and board mount or cable mount (free-hanging) options, it offers versatility in installation. The copper alloy construction with gold plating guarantees efficient conductivity, while its crimp termination method provides secure attachment. Withstanding voltages up to 250V AC/DC and 600V AC/DC, it's suitable for power and signal circuits. Operating in a wide temperature range and compliant with RoHS standards, this contact is a dependable choice for industrial connectors. With a package quantity of 4000, it's ideal for bulk installations, making it a go-to solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175284-2
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:25.3 mm, .996 in
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Tab
Package Quantity:4000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:.08 - .24 mm², 28 - 24 AWG
Contact Transmits:Power, Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.031 - .055 in, .8 - 1.4 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:S
Part Aliases:175284-2
SKU:AMP175284-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: