175287-3

DYNAMIC D-3 TAB CONT. L/P

Enhance connectivity with the Dynamic D-3 Tab Connector, a versatile component designed for streamlined power and signal transmission. Featuring a secure board or cable mount, this connector ensures reliable performance in various applications. Crafted with durable copper alloy contacts plated in gold, it guarantees efficient conductivity. With a 15A amperage rating and compatibility with 28-24 AWG wire sizes, it accommodates diverse power needs. Its compact design, with an overall length of 25.3mm and a pitch of 5.08mm, allows for easy integration. Resilient in harsh environments, it operates in temperatures ranging from -55 to 105°C. Perfect for industrial use, this connector is RoHS compliant, meeting environmental standards without compromising functionality. Trust in its quality for seamless wire-to-wire connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175287-3
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:25.3 mm, .996 in
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Tab
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:.08 - .24 mm², 28 - 24 AWG
Contact Transmits:Power, Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.031 - .055 in, .8 - 1.4 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:S
Part Aliases:175287-3
SKU:AMP175287-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: