175965-1
I/O PLUG ASSY .040 12P
Enhance your automotive connectivity with this I/O Plug Assembly, meticulously designed for optimal performance. Featuring a 12-position configuration in a 2-row layout, this component ensures seamless signal transmission. Crafted from durable PBT material with UL 94-HB flammability standard compliance, it guarantees reliability in challenging environments. The 2.5mm pitch, 12V DC voltage rating, and operating temperature range of -30 to 105°C (-22 to 221°F) make it versatile for various applications. With integrated polarization and terminal position assurance, it offers secure and error-free connections. Its compact dimensions of 18mm in height, .72 inches in width, and .906 inches in length, along with a 180° cable exit angle, facilitate easy installation. RoHS compliant and serviceable, this assembly is a must-have for your wire-to-board or wire-to-device setups. Elevate your automotive connector system with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175965-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .906 in |
Cable Exit Angle: | 180° |
Height: | 18 mm, .709 in |
Width: | 18.3 mm, .72 in |
Mating Tab Width: | .039 in, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 175965-1 |
SKU: | AMP175965-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |