1761682-3

IDC LOW PRO HDR 10P RA HT BLACK

Experience seamless connectivity with our IDC Low Pro HDR 10P RA HT in sleek black. Designed for high-performance applications, this header connector features 10 contacts in a right-angle orientation, ensuring efficient signal transmission. With a housing made of PCT material and UL 94V-0 flammability standard compliance, it guarantees durability and safety. Suitable for board mount assembly with through-hole termination, it offers easy installation. The gold-plated phosphor bronze contacts provide reliable conductivity, while the 1A amperage and 250VAC voltage rating ensure optimal performance. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is perfect for diverse environments. This connector, with its compact low-profile design and data and device GPL code, is ideal for signal applications in various industries. Compliant with RoHS standards, it also meets environmental regulations. With a package quantity of 50, it is perfect for both small-scale and large-scale projects, offering convenience and value. Elevate your connectivity solutions with this high-quality IDC header connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761682-3
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:PCT
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Cable Type:Wave solder capable to 260°C
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.35 in, 8.89 mm
Panel Mount Type:Wave solder capable to 240°C
Mating Alignment:With
Mating Alignment Type:Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E123
Contact Transmits:Signal (Data)
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.114 in, 2.9 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1761682-3
SKU:AMP1761682-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: