176274-2
AMP UNIVERSAL POWER PLUG 6P
Power up your devices with the AMP UNIVERSAL POWER PLUG 6P. Designed for versatile connectivity, this plug features a durable Nylon 6/6 housing in a vibrant red color. With two rows of contacts, it offers a total of six positions for secure connections. The cable mount design allows for convenient installation, while the crimp termination method ensures reliable performance. Rated for 300V AC, this plug is suitable for power and signal applications. Operating in temperatures ranging from -30 to 105°C, it is built to withstand demanding environments. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in the safety and quality of this essential connector. Each package includes 1000 units, making it ideal for bulk installations in appliances and other electronic devices. Stay powered up and connected with the AMP UNIVERSAL POWER PLUG 6P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176274-2 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Red |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176274-2 |
SKU: | AMP176274-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |