176276-9

AMP UNIVERSAL POWER PLUG 9P

Discover the AMP UNIVERSAL POWER PLUG 9P, a versatile connector designed for various power and signal applications. With three rows of sockets, it offers reliable connectivity in a cable mount configuration. The housing, made of durable Nylon 6/6 in sleek black, ensures longevity while meeting UL 94V-0 flammability standards. Each copper alloy contact, with a pitch of 3.96mm, can handle up to 7A of current at 300V AC. Operating temperature ranges from -30 to 105°C (-22 to 221°F), making it suitable for a wide range of environments. The connector, 19.3mm in length, is designed for wire-to-wire applications, featuring polarization for easy mating alignment. Packaged in a quantity of 500, it's ideal for appliance and power system manufacturers. RoHS compliant and with a high insulation resistance of 1000 MΩ, this connector ensures both performance and safety in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176276-9
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.181 in, 4.6 mm
Package Quantity:500
Contact Amperage:7 A
Number of Positions:9
Housing Color:Black
Insulation Resistance:1000 MΩ
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:With
Connector Height:16.2 mm, .64 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Contact Layout:Matrix
Connector Length:19.3 mm, .76 in
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:176276-9
SKU:AMP176276-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: