176394-4
CT BOX HDR ASSY H 4P GOLD
Elevate your electronic connections with our CT BOX HDR ASSY H 4P GOLD. Crafted for optimal performance, this assembly features a gold-plated 4-pin header, ensuring reliable conductivity in any circuit application. Its durable nylon 6/6 housing and UL 94V-0 flammability standard compliance guarantee safety and longevity. With a pitch of 2mm, it offers precise PCB mounting via through-hole solder termination. Operating flawlessly in a wide temperature range from -30 to 105°C, this connector is suitable for various environments. Whether for signal transmission or power delivery, its 4A amperage and 125V AC/DC voltage rating make it a versatile choice. Designed for ease of use, it includes pick and place cover assembly features. Trust in the quality and performance of our AMP CT series connector for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176394-4 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 4 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3174 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | .386 in, 9.8 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Round, Rounded |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | .2 µm, 7.874 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176394-4 |
SKU: | AMP176394-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |