Easily connect power and signal components on your circuit boards with this AMP CT Box Header. Designed for surface mounting, this 3-position header features a vertical orientation and a boardlock for secure assembly. Its natural housing color and compact dimensions make it versatile for various applications. With a high amperage rating of 4A and durable construction using PA 6T GF material, it ensures reliable performance in demanding environments. The tin-plated brass contacts provide excellent conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Packaged in tape and box for convenient handling, this header is ideal for pick and place assembly processes. RoHS compliant and suitable for wire sizes 22-28 AWG, it meets international standards for environmental responsibility. Whether for data or power connections, this header offers efficient and dependable solutions for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292174-3
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 3
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 700
Contact Amperage: 4 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .314 in, 8 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 292174-3
SKU: AMP292174-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/30/2021 P-21-021733 - New specification.Change the vacuum bag package to bag package without Vacuum; detail see report. Change the vacuum bag package to bag package without Vacuum Download
11/01/2021 P-21-021569 - Manufacturing location change.1.New manufacturing location(Shenzhen Guangdong) will be added for following parts. 2.New tooling will be used at the new manufacturing location, We will change pin hole from square to round on new tooling which is a best-practice in use on other parts. Download
04/01/2021 P-21-020356 - Resin Material Change. Current resin material supplier short supply, TE will change the resin material from PA6T to local PA10T (Nylon).
Download