1-292146-0

CT P/HDR ASSY V 10P GF NAT

Enhance your circuit connections with the AMP CT Vertical PCB Mount Header Assembly. Featuring a space-saving design, this assembly offers 10 gold-plated brass pin contacts for reliable power and signal transmission. With a voltage rating of 125V AC/DC and an amperage of 4A, it ensures optimal performance in various applications. The natural nylon 6/6 housing, meeting UL 94V-0 flammability standards, provides durability and safety. Ideal for wire-to-board setups, this assembly is suitable for use with 22-28 AWG wire sizes. Its through-hole solder termination method and kinked legs PCB retention type ensure secure attachment to your circuit board. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it guarantees consistent functionality in diverse environments. With features like tin-plated contacts, inline layout, and locking lance contact retention, this assembly offers high-quality and reliable connectivity for your projects. Compliant with RoHS regulations, it is also environmentally friendly. Whether for power or signal applications, the AMP CT Vertical PCB Mount Header Assembly is a dependable choice for your circuit assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292146-0
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 10
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 21.8 mm, .858 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .141 in, 3.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292146-0
SKU: AMP1-292146-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: