2-292253-2

CT HDR ASSY H 2P BLUE

Enhance your PCB connections with our AMP CT Header Assembly, a vital component for power and signal transmission. Designed for seamless integration onto the board, this assembly features a durable Nylon 6/6 housing in a striking blue hue. With a compact 2mm pitch and 2-pin configuration, it ensures efficient connectivity. The brass contacts, plated with tin for optimal conductivity, can handle up to 4A of current at 125V AC/DC. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this assembly guarantees reliable performance in diverse environments. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Whether for industrial or electronic applications, this header assembly is a trusted choice for professionals. Packaged in bags/boxes of 500, it offers convenience and value for your projects. Trust in its LR 7189 and E28476 certifications, ensuring quality and reliability. Upgrade your assemblies with this essential connector, a key player in the AMP CT series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292253-2
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 2
Housing Color: Blue
Mount Orientation: Right Angle
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0407
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .228 in, 5.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292253-2
SKU: AMP2-292253-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: